8-968972-2
MCP2.8 GEH ASSY 12P
Experience seamless connectivity with the MCP2.8 GEH ASSY 12P, a vital component of the AMP MCP 2.8 Connector System. Crafted for housing female terminals in a 3-row configuration, this assembly ensures reliable signal transmission in industrial and commercial transportation applications. With a pitch of 5mm, it offers precise alignment, while its durable PBT GF construction guarantees performance in temperatures ranging from -40 to 120°C (-40 to 248°F). Featuring 12 positions and a 180° cable exit angle, it facilitates efficient wiring in tight spaces. The gray housing, measuring 26mm in width and 24mm in height, is designed for easy integration. With terminal position assurance and a primary locking feature, it guarantees secure connections. RoHS compliant, this connector accessory upholds environmental standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with this essential automotive component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-968972-2 |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
Voltage: | 28 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 12 |
GPL: | J96 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Length: | 1.024 in |
Cable Exit Angle: | 180° |
Height: | 24 mm, .945 in |
Width: | 1.024 in, 26 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Gray |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 8-968972-2 |
SKU: | AMP8-968972-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/12/2019 | E-19-011087 - Product Improvement. New housing design has an optimized geometry to make housing more robust. | Download |
10/25/2019 | P-19-017983 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Oostkamp. | Download |
10/25/2019 | P-19-017986 -Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Oostkamp. | Download |