Enhance your automotive connectivity with this MQS BU-GEH 10P Housing, designed for female terminals. Featuring two rows and a pitch of 2.54mm (.1 in), this black PBT GF housing offers reliable performance in temperatures ranging from -40 to 120°C (-40 to 248°F). With a total of 10 positions and compatibility with Wire to Wire, Wire to Board, and Wire-to-Device connections, it provides versatile options for your circuit applications. The compact design, measuring .638 in in length, .425 in in width, and .654 in in height, ensures easy integration. Its primary locking feature on the terminal, along with terminal position assurance, guarantees secure connections. RoHS compliant and suitable for various environments, this housing is a dependable choice for automotive connector accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-968636-2
Series: MQS
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Row Spacing: .232 in, 5.9 mm
Polarization: No
Body Material: PBT GF
Number of Positions: 10
GPL: N02
Packaging: Carton
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: .638 in
Cable Exit Angle: 180°
Height: 16.6 mm, .654 in
Width: 10.8 mm, .425 in
Mating Tab Width: .025 in, .63 mm
Body Color: Black
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-968636-2
SKU: AMP1-968636-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: