| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-963715-5 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Wire Size: | 20 AWG, .5 - .75 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP6-963715-5 |
6-963715-5
| Heilind Number: | AMP6-963715-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-963715-5 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
This MQS0.63 AuGel receptacle, with a precision-crafted unseal design, is engineered for optimal performance in Automotive, Truck, Bus, and Off-Road applications. It offers a secure termination method through crimping, with gold-plated contacts ensuring reliable conductivity. With an amperage rating of 7.5A and compatibility with 20 AWG wires (.5-.75 mm²), it meets the stringent demands of automotive electrical systems. Featuring a unique F-Crimp design and Locking Lance for primary locking, it guarantees a robust and durable connection. Operating flawlessly in a wide temperature range from -40 to 140°C (-40 to 284°F), this receptacle is essential for maintaining connectivity in harsh environmental conditions. Fully compliant with RoHS standards, it is a sustainable and high-quality solution for automotive connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1308374-1 | TE Connectivity 6-963715-5 Application Tooling | ![]() |
| TE Connectivity 2151491-1 | TE Connectivity 6-963715-5 Application Tooling | ![]() |
| TE Connectivity 2151491-2 | TE Connectivity 6-963715-5 Application Tooling | ![]() |
| TE Connectivity 6-1579007-1 | TE Connectivity 6-963715-5 Application Tooling | ![]() |
| TE Connectivity 7-2151491-7 | TE Connectivity 6-963715-5 Application Tooling | ![]() |
| TE Connectivity 7-2151867-7 | TE Connectivity 6-963715-5 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 6-963715-5 Application Tooling | ![]() |
| TE Connectivity 5-2151491-1 | TE Connectivity 6-963715-5 Application Tooling | ![]() |
| TE Connectivity 5-2151491-2 | TE Connectivity 6-963715-5 Application Tooling | ![]() |
| TE Connectivity 2837765-1 | TE Connectivity 6-963715-5 Application Tooling | ![]() |
| TE Connectivity 2837765-2 | TE Connectivity 6-963715-5 Application Tooling | ![]() |
| TE Connectivity 5-2837765-1 | TE Connectivity 6-963715-5 Application Tooling | ![]() |
| TE Connectivity 5-2837765-2 | TE Connectivity 6-963715-5 Application Tooling | ![]() |
| TE Connectivity 2390077-1 | TE Connectivity 6-963715-5 Application Tooling | ![]() |


