5-963715-5

MQS0,63 Au rec LL unseal. 0,5-0,75

Experience top-notch connectivity with our MQS0.63 Au rec LL unseal terminals. Designed for seamless integration in automotive, truck, bus, and off-road applications, these terminals offer unparalleled performance and durability. Featuring gold-plated crimp contacts, they ensure reliable conductivity even in harsh operating conditions, with an impressive amperage rating of 7.5 A. The F-Crimp design and Locking Lance feature provide secure and easy installation, while the receptacle splice type allows for efficient wire connections. With RoHS compliance and a wide operating temperature range of -40 to 120 °C (-40 to 248 °F), these terminals are the perfect choice for demanding environments. Suitable for use with 20 AWG wires and 0.5-0.75 mm² wire sizes, they guarantee optimal signal transmission and longevity. Elevate your connectivity solutions with these premium automotive connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-963715-5
Amperage:7.5 A
Termination Method:Crimp
Contact Plating:Gold
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Wire Size:20 AWG, .5 - .75 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP5-963715-5
series:MQS
Interface Plating:Gold (Au)
Mating Tab Thickness:.63 mm / .025 in
Mating Tab Width:.63 mm / .025 in
Wire Insulation Diameter:1.3 - 1.9 mm / .051 - .074 in
Wire Size Search:18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: