1-968879-1
MT2/JPT70P BUGH KPL
Introducing the MT2/JPT70P BUGH KPL series, a versatile housing designed for female terminals in automotive applications. With three rows and a 4mm pitch, this connector offers reliable signal transmission. Crafted from durable PBT GF, it ensures long-lasting performance. Featuring 70 positions and a sealable design, it meets automotive standards for robustness. The black housing, measuring 5.341 inches in length, 1.811 inches in height, and 1.516 inches in width, is both functional and sleek. Its primary locking feature on the terminal provides secure mating, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for wire-to-wire connections, this connector is essential for automotive connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-968879-1 |
Series: | Junior Power Timer,Micro Timer II |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .157 in, 4 mm |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 70 |
GPL: | N06 |
Packaging: | Package |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M158 |
Connector System: | Wire to Wire |
Length: | 5.341 in |
Height: | 1.811 in, 46 mm |
Width: | 1.516 in, 38.5 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-968879-1 |
SKU: | AMP1-968879-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/23/2013 | P-13-009438 - Manufacturing location change. | Download |