1-963484-1
MESSERLEISTE MIX70P
Introducing the MESSERLEISTE MIX70P, a versatile connector designed for automotive applications. With a total of 70 positions spread across three rows, this connector offers ample connectivity for signal transmission. Its Through Hole - Solder termination method ensures secure and reliable attachment to the PCB. The 5mm and 4mm pitch options provide flexibility in installation, while the horizontal/90° mount orientation suits various PCB layouts. Featuring a black housing, this connector is part of the Timer Connector System series, known for its quality and performance in automotive environments. With PCB retention and mounting holes included, installation is simplified, making it ideal for automotive signal circuit applications. RoHS compliant and packaged in trays for convenience, the MESSERLEISTE MIX70P is a dependable choice for automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-963484-1 |
Color: | Black |
Series: | Timer Connector System |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Pitch: | .157 in, .196 in, 4 mm, 5 mm |
Package Quantity: | 55 |
Number of Positions: | 70 |
Mount Orientation: | Horizontal/90° |
GPL: | N08 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M184 |
Number of Signal Positions: | 70 |
Tab Width: | .063 in, .118 in, 1.6 mm, 3 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Width: | 1.46 in, 37.1 mm |
PCB Mount Alignment: | With |
Length: | 112.7 mm, 4.43 in |
Locking Interface: | Without |
Interface Plating: | Tin |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .023 in, .031 in, .6 mm, .8 mm |
Packaging Type: | Tray |
Hybrid Header: | Yes |
Profile Height From PCB: | 1.27 in, 32.5 mm |
Part Aliases: | 1-963484-1 |
SKU: | AMP1-963484-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |