Enhance your automotive connectivity with the MICRO-T2/JPT GEH42P housing, designed for female terminals in the Junior Power Timer and Micro Timer II series. Featuring three rows with a 5 mm pitch, this housing accommodates 42 positions for signal transmission in diverse applications. Crafted from PBT GF material with UL 94-HB flammability standard compliance, it ensures durability and safety in operation. With a 12 V DC voltage rating and operating temperature range of -40 to 85 °C (-40 to 185 °F), it guarantees reliable performance even in harsh conditions. This black housing, suitable for wire-to-wire, wire-to-board, and wire-to-device connections, offers a 180° cable exit angle and measures 3.248 inches in length, 1.299 inches in height, and 32 mm in width. Its sealable design and primary locking feature on the terminal provide added security, making it ideal for automotive applications. RoHS compliant, this accessory is part of our comprehensive range of automotive connector accessories, ensuring seamless integration and functionality in your systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-967281-1
Series:Junior Power Timer,Micro Timer II
Gender:Housing for female terminals
Number of Rows:3
Pitch:.197 in, 5 mm
Voltage:12 V DC
Row Spacing:6 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:42
GPL:N06
Packaging:Carton
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M106
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:3.248 in
Cable Exit Angle:180°
Height:1.299 in, 33 mm
Width:1.26 in, 32 mm
Mating Tab Width:.063 in, .11 in, 1.6 mm, 2.8 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:No
Connector Code :A1
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1-967281-1
SKU:AMP1-967281-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/22/2020P-20-018921 - Manufacturing location change. Following Part Numbers will be transferred from Outside Vendor to TE Connectivity manufacturing location in Hungary.Download
02/19/2018P-17-015234 - A new tool, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one.Download
01/23/2018P-17-015058 - Consolidation of distribution centers.Download
06/23/2017P-16-013742 - For following component part number we have built a new tool:1-962369-1,1-965484-1,2-962369-1,5-962369-1.Download
11/08/2016P-16-013333 - New Tooling. For following component part number we have built a new tool: 962370-1, 962370-2.Download