1-963484-3
MESSERLEISTE MIX70P
Enhance automotive connectivity with this Timer Connector System, featuring 70 positions across 3 rows for versatile signal transmission. The mix of 5mm and 4mm pitch options accommodates diverse wiring needs, while through-hole solder termination ensures secure and reliable installation. With a horizontal/90° mount orientation and PCB retention for added stability, this black panel-mounted connector offers seamless integration into automotive applications. Its durable construction and tin plating guarantee long-lasting performance, making it an essential component for efficient vehicle electronics. Compliance with RoHS regulations underscores our commitment to sustainability, while a hybrid header design further enhances functionality. Packaged in trays for convenient handling, this connector is ideal for automotive professionals seeking high-quality and dependable connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-963484-3 |
Color: | Black |
Series: | Timer Connector System |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Pitch: | .157 in, .196 in, 4 mm, 5 mm |
Package Quantity: | 55 |
Number of Positions: | 70 |
Mount Orientation: | Horizontal/90° |
GPL: | N08 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M184 |
Number of Signal Positions: | 70 |
Tab Width: | .063 in, .118 in, 1.6 mm, 3 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Width: | 1.46 in, 37.1 mm |
PCB Mount Alignment: | With |
Length: | 112.7 mm, 4.43 in |
Locking Interface: | Without |
Interface Plating: | Tin |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .023 in, .031 in, .6 mm, .8 mm |
Packaging Type: | Tray |
Hybrid Header: | Yes |
Profile Height From PCB: | 1.27 in, 32.5 mm |
Part Aliases: | 1-963484-3 |
SKU: | AMP1-963484-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |