102142-1

UNV AMP-LATCH HDR HSG 20P W/MTG EARS

Enhance your connectivity with the UNV AMP-LATCH HDR HSG 20P W/MTG EARS. This versatile header housing, part of the AMP-LATCH Universal Headers series, offers a secure and efficient solution for your cable mounting needs. With 20 contacts in two rows, it ensures reliable signal transmission. Crafted from durable thermoplastic with UL 94V-0 flammability standard, it guarantees safety and longevity. Its through-hole press-fit termination method and straight body orientation make installation a breeze. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F) and with a voltage rating of 300V AC, it is suitable for various applications. The housing's black color and standard profile add a sleek finish to your setup. Whether for data or device connections, this connector is RoHS compliant, meeting environmental standards. Elevate your PCB designs with this essential Wire to Board connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102142-1
Series: AMP-LATCH Universal Headers
Connector Type: Header
Gender: Plug
Housing Material: Thermoplastic
Number of Contacts: 20
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Through Hole - Press-Fit
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 300 V AC
Row Spacing: .1 in, 2.54 mm
Polarization: Without
Package Quantity: 1
Contact Amperage: 1 A
Number of Positions: 20
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 039
Profile: Standard
Packaging: Package
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
PCB Retention: Without
PCB Thickness (Recommended): 1.6 mm
Mating Alignment: With
Mating Alignment Type: Center, Dual Polarizing Bar
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5963
Connector Length: 1.76 in, 44.7 mm
Connector System: Wire to Board
Connector Product Type: Connector
Post Size: .025 in, .64 mm
Contact Shape: Square
PCB Mount Alignment: With
Header Type: Universal Ejection Pinless Headers
Mating Connector Lock: Without
Housing Style: 4-Sided
Contact Retention: Clearance-Fit
Board Standoff: Without
Temperature Rating: Standard
Daisy Chain: Without
Ejection Latches: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 102142-1
SKU: AMP102142-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: