102322-4

020 UNIV HDR RA 4S 30DP STD L1

Enhance your connectivity with our AMP-LATCH Universal Headers. Designed for seamless integration, these headers feature a right-angle, board-mount configuration with 20 contacts in a 2-row setup. The thermoplastic housing ensures durability, while the phosphor bronze contacts provide reliable signal transmission. With a pitch of 2.54mm, these headers are suitable for various applications, offering a voltage rating of 250VAC. The UL 94V-0 flame-retardant housing in black guarantees safety and compliance. Ideal for signal circuit applications, these headers come in a package quantity of 48, making them perfect for projects requiring multiple connections. Trust in the quality and performance of our headers for your next design.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102322-4
Series: AMP-LATCH Universal Headers
Amperage: 1 A
Connector Type: Header
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 20
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Row Spacing: .1 in, 2.54 mm
Latch Type: Long
Polarization: With
Package Quantity: 48
Contact Amperage: 1 A
Number of Positions: 20
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 039
Profile: Standard
Packaging: Box
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Termination Plating Thickness: 100 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .125 in, 3.18 mm
Connector Height: .34 in, 8.53 mm
PCB Retention Type: Screw Mount
Mating Alignment: With
Mating Alignment Type: Center, Dual Polarizing Bar
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4922
Contact Design: Solder Dip
Contact Transmits: Signal (Data)
Connector Length: 1.76 in, 44.7 mm
Connector System: Board to Board
Contact Termination Plating: Gold Flash over Palladium Nickel
Connector Product Type: Connector
Post Size: .025 in, .64 mm
Contact Shape: Square
PCB Mount Alignment: With
Termination Post Length: .155 in, 3.94 mm
Header Type: Universal Ejection Pin Headers
Mating Connector Lock: With
Housing Style: 4-Sided
Board Standoff: Without
Temperature Rating: Standard
Shrouded End Dimension: .15 in, 3.81 mm
Daisy Chain: Without
Ejection Latches: With
Material Flammability Standard: UL 94V-0
Part Aliases: 102322-4
Replacement Part: 5102322-4
SKU: AMP102322-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: