103171-1
MOD IV RECP PLTD 15 DPLX
Enhance your connectivity with our MOD IV RECP PLTD 15 DPLX, a versatile female connector from the AMPMODU IV/V series. This crimp termination method ensures secure and reliable contact, while its copper-tin-phosphor bronze construction guarantees optimal performance. With a 3A amperage and 250VAC voltage rating, it's suitable for power and signal applications. UL E28476 and CSA LR7189 standards compliance attest to its quality and safety. Operating efficiently in a wide temperature range, from -65 to 105°C, it's perfect for industrial use. Each package contains 12500 connectors, making it a cost-effective solution for your wiring needs. Whether you're working with 26-22 AWG wires or .12-.4mm² cables, this connector, with its gold-plated contact area, ensures low resistance and high conductivity. Its dielectric withstand voltage of 750V and insulation resistance of 5000MΩ guarantee reliable performance in diverse environments. The connector's bright tin plating finish and compatible wire cable type make it a versatile choice for various applications. Trust in its quality and durability for seamless connectivity in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 103171-1 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper-Tin-Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 12500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Strip |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5207 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Intermediate |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Finish: | Bright |
Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
Standards Met: | CSA LR7189 UL E28476 |
Part Aliases: | 103171-1 |
Replacement Part: | 5-103171-1 |
SKU: | AMP103171-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |