103185-4

04 MODII HDR SRST B/A .100CL

Enhance your PCB assembly with our AMPMODU Headers, featuring a single row design with four gold-plated pin contacts for reliable connectivity. Meeting CSA LR7189 and UL E28476 standards, these headers ensure quality and safety. The black thermoplastic housing with UL 94V-0 flammability rating offers durability and peace of mind. With a 2.54mm pitch and through-hole solder termination, they are easy to integrate into your project. Operating in a wide temperature range from -65 to 105°C, these headers are suitable for various industrial applications. Packaged in trays of 500, they are convenient for large-scale production. Upgrade your PCB connections with these high-performance headers.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103185-4
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Contact Amperage:3 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5418
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.12 in, 3.05 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:103185-4
Replacement Part:5-146280-4
SKU:AMP103185-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2014E-13-019656 - Product Improvement.Product Change Notice Download