103672-4

05 MTE HDR SRRA LATCH W/HLDWN

Elevate your PCB connectivity with the AMPMODU MTE series connector, featuring a sleek black housing crafted from UL 94V-0-rated thermoplastic. This 5-position connector is designed for optimal signal transmission, with brass contacts and Tin-Lead plating ensuring reliable conductivity. Offering multiple termination methods including crimp, Through Hole - Solder, and Insulation Displacement Crimp (IDC), it caters to diverse assembly needs. With a pitch of 2.54 mm (.1 in) and a compact 1-row design, it's perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -65 to 105 °C, it's ideal for industrial settings. The connector's robust construction, featuring a Hold-Down PCB retention type and locking lance contact retention, guarantees secure mounting and contact stability. Certified to meet UL E28476 and CSA LR7189 standards, it's a trusted solution for your connectivity requirements. Complete with 35 units packaged in a convenient tube, it's efficient to use and store. Explore the AMPMODU MTE connector for seamless PCB integration in various electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103672-4
Series:AMPMODU MTE
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:35
Contact Amperage:3 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6258
Connector Length:15.24 mm, .6 in
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:103672-4
SKU:AMP103672-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: