| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103673-2 |
| Series: | AMPMODU MTE |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 52 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6258 |
| Connector Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103673-2 |
| Replacement Part: | 5-103673-2 |
| SKU: | AMP103673-2 |
103673-2
| Heilind Number: | AMP103673-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103673-2 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
The AMPMODU MTE series offers a reliable solution for PCB connectivity, meeting UL E28476 and CSA LR7189 standards. With a housing made of durable thermoplastic and brass contacts, this connector ensures high performance with a 3A contact amperage. Featuring a 2.54mm pitch and 1 row design, it is suitable for signal applications. The black housing color and gold contact plating not only enhance aesthetics but also provide excellent conductivity. With various termination methods available, including crimp, through hole, and insulation displacement crimp (IDC), it offers flexibility in assembly. This connector is reflow solder capable and operates efficiently in a wide temperature range, making it ideal for industrial use. With features like PCB retention and locking lance contact retention, it ensures secure and stable connections on the board. Meeting stringent quality standards, it guarantees reliable performance in diverse applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103957-2 | ![]() | |
| TE Connectivity 103960-2 | ![]() | |
| TE Connectivity 103972-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/03/2022 | P-22-022599 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity manufacturing location based in Roedermark, Germany to the TE Connectivity manufacturing location based in Tangiers, Morocco | Download | |||


