104483-9
14 SHORT PT RCPT HSG DR .100CL
Enhance your electronic connections with this high-quality black housing connector from our AMPMODU IV/V series. Designed for reliability, it meets UL E28476 and CSA LR7189 standards for safety and performance. With a 14-contact, 2-row configuration, it offers secure crimp termination for wires ranging from 32 to 20 AWG. The thermoplastic housing ensures durability, while the 300V AC voltage rating guarantees efficient power transmission. Operating in a wide temperature range (-65 to 105 °C), it's suitable for various industrial applications. Trust in its insulation resistance of 5000 MΩ and dielectric strength of 750V for optimal functionality. Enjoy easy mating with its polarizing tab alignment feature, making it a must-have connector for your PCB setups. Compliant with RoHS standards, it's not only reliable but also environmentally friendly. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 104483-9 |
Color: | Black |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | 5.02 |
Overall Length: | 17.72 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 14 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 5.02 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarizing Tab |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0549 |
Wire Size: | .03 - .5 mm², 32 - 20 AWG |
Connector Length: | 17.72 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Standards Met: | UL E28476 CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 104483-9 |
SKU: | AMP104483-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download |