1217146-1
TERMINAL, F-CRIMP MAG-MATE
Enhance your wire connectivity with these F-Crimp MAG-MATE terminals, designed for efficient and reliable termination. Featuring a crimping method that ensures secure attachment, these terminals are perfect for a wide range of applications. With IDC standard compatibility, installation is a breeze, making them a convenient choice for professionals and DIY enthusiasts alike. Crafted for optimal performance, these terminals are part of the MAG-MATE series, known for its high quality and durability. RoHS compliant, they meet strict environmental standards, offering peace of mind with every use. Upgrade your connector arsenal with these Magnet Wire Terminals and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217146-1 |
Series: | MAG-MATE |
Termination Method: | Crimp, IDC Standard |
Terminal Type: | F-Crimp |
Product: | Magnet Wire Terminals |
SKU: | AMP1217146-1 |
Plating Material: | Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Material Thickness: | .3 mm / .012 in |
Overall Length: | 8.94 mm / .351 in |
Lead Wire Size: | 22 - 18 AWG / .3 - .8 mm² |
Magnet Wire Size: | 27 - 24 AWG / .36 - .51 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 4.75 mm / .187 in |
Wire Insulation Support: | Without |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Crimp Area Length: | 2.92 mm / .115 in |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |