63364-1
MAG-MATE TAB 22-18 018PTPBR
Enhance your wire terminal connections with the MAG-MATE TAB 22-18 018PTPBR. Part of the MAG-MATE series, this terminal features a convenient Poke-In design for easy installation. With Crimp and IDC Standard termination methods, it ensures secure and reliable connectivity. Perfect for 22-18 AWG wire, this terminal is a must-have for any wiring project. Made with high-quality materials and boasting RoHS compliance, it's a sustainable and efficient choice for your electrical needs. Upgrade your terminal game with the MAG-MATE TAB 22-18 018PTPBR.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63364-1 |
Series: | MAG-MATE |
Termination Method: | Crimp, IDC Standard |
Terminal Type: | Poke-In |
Product: | Magnet Wire Terminals |
SKU: | AMP63364-1 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Flag |
Mating Tab Width: | 3.04 mm / .119 in |
Mating Tab Thickness: | .457 mm / .018 in |
Material Thickness: | .457 mm / .018 in |
Overall Length: | 9.6 mm / .378 in |
Lead Wire Size: | 22 - 18 AWG / .3 - .8 mm² |
Magnet Wire Size: | 22 - 18 AWG / .64 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .457 mm / .018 in |
Terminal Height: | 8.13 mm / .32 in |
Wire Insulation Support: | Without |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Shape Description: | Poke-In Tab - E |
Crimp Area Length: | 3.04 mm / .12 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |