Easily connect magnet wires with our TAB, POKE-IN terminal from the MAG-MATE series. Featuring a Crimp IDC Standard termination method, it ensures secure and efficient wire termination. The Poke-In terminal type accommodates wire sizes ranging from .8 to 2 mm², or 14 to 18 AWG, making it versatile for various applications. Manufactured with high-quality materials, these terminals meet RoHS compliance standards. Perfect for professionals in need of reliable and convenient wire termination solutions. Browse our selection today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1217214-1
Series: MAG-MATE
Termination Method: Crimp, IDC Standard
Terminal Type: Poke-In
Wire Size: 14 - 18 AWG, .8 - 2 mm²
Product: Magnet Wire Terminals
SKU: AMP1217214-1
Plating Material: Tin
Terminal Orientation: Flag
Wire Insulation Diameter (Max): 3.56 mm / .14 in
Material Thickness: .51 mm / .02 in
Overall Length: 12.95 mm / .509 in
Accepts Wire Insulation Diameter Range: 2.29 - 3.56 mm / .09 - .14 in
Lead Wire Size: 18 - 14 AWG / .8 - 2 mm²
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 8.12 mm / .32 in
Wire Insulation Support: With
Sealable: No
Crimp Area Length: 6.47 mm / .255 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: