63775-1
TAB, MAG-MATE POKE-IN TPBR
Enhance your wire connectivity with our MAG-MATE POKE-IN TPBR terminals. Designed for quick and efficient installation, these terminals boast a Crimp, IDC Standard termination method, ensuring secure connections every time. With a terminal type of Poke-In, they offer versatility for various applications. Suitable for wire sizes ranging from .8 to 2 mm² (14-18 AWG), these terminals are a reliable choice for your magnetic wire termination needs. Rest assured, they are RoHS compliant, meeting environmental standards without compromising on performance. Elevate your wiring projects with these high-quality terminals from our MAG-MATE series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63775-1 |
Series: | MAG-MATE |
Termination Method: | Crimp, IDC Standard |
Terminal Type: | Poke-In |
Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
Product: | Magnet Wire Terminals |
SKU: | AMP63775-1 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 15.24 mm / .599 in |
Lead Wire Size: | 18 - 14 AWG / .8 - 2 mm² |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 6.6 mm / .26 in |
RU (UL Component Program): | Approved |
Wire Insulation Support: | Without |
Wire/Cable Type: | Lead Wire |
Sealable: | No |
Shape Description: | Poke-In Tab - C |
Crimp Area Length: | 3.81 mm / .15 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |