1599986-1
MAG MATE POKE-IN DUAL TAB
Enhance your electrical connections with our MAG MATE POKE-IN DUAL TAB terminals. Part of the versatile MAG-MATE series, these terminals feature a convenient Crimp termination method and Poke-In terminal type, making installation a breeze. Suitable for wire sizes ranging from 14 to 18 AWG (.82 - 2.08 mm²), they offer reliable conductivity in various applications. Manufactured with high-quality materials, these terminals ensure durability and performance. Rest assured, they comply with RoHS regulations, making them eco-friendly solutions for your connectivity needs. Upgrade your setup with these Magnet Wire Terminals and experience efficient, secure connections every time.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1599986-1 |
Series: | MAG-MATE |
Termination Method: | Crimp |
Terminal Type: | Poke-In |
Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
Product: | Magnet Wire Terminals |
SKU: | AMP1599986-1 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 3.43 mm / .135 in |
Mating Tab Thickness: | .46 mm / .018 in |
Wire Insulation Diameter (Max): | 3.6 mm / .14 in |
Material Thickness: | .46 mm / .018 in |
Overall Length: | 19.43 mm / .764 in |
Accepts Wire Insulation Diameter Range: | 2.3 - 3.6 mm / .09 - .14 in |
Magnet Wire Size: | 18 - 10 AWG / 1.02 - 2.58 mm |
Terminal Height: | 9.2 mm / .362 in |
Crimp Area Length: | 5.97 mm / .235 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/20/2013 | E-13-013077 - Document Clarification. MISSING INFO. ONLY DOCUMENT CLARIFICATION. | Download |