63218-1
MAG-MATE POKE-IN TAB 018PTPBR
Enhance your wire termination process with our MAG-MATE POKE-IN TAB 018PTPBR. This innovative solution, part of the MAG-MATE series, offers efficient crimp termination with IDC Standard compatibility. Designed for seamless integration, its Poke-In terminal type accommodates 14-18 AWG wire sizes, ensuring reliable connectivity in various applications. Crafted for convenience and performance, these terminals are essential components for any wiring project. Rest assured, our supplier product complies with RoHS standards, reflecting our commitment to quality and sustainability. Elevate your connectivity experience with these MAG-MATE terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63218-1 |
Series: | MAG-MATE |
Termination Method: | Crimp, IDC Standard |
Terminal Type: | Poke-In |
Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
Product: | Magnet Wire Terminals |
SKU: | AMP63218-1 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Flag |
Crimp Type: | F-Crimp |
Wire Insulation Diameter (Max): | 3.36 mm / .14 in |
Material Thickness: | .5 mm / .02 in |
Overall Length: | 3.43 mm / .135 in |
Accepts Wire Insulation Diameter Range: | 2.29 - 3.36 mm / .09 - .14 in |
Lead Wire Size: | 18 - 14 AWG / .8 - 2 mm² |
Stock Thickness (Magnet Wire Side): | .457 mm / .018 in |
Terminal Height: | 7.11 mm / .28 in |
Wire Insulation Support: | With |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Shape Description: | Poke-In Tab - B |
Support Style: | Insulation Support |
Crimp Area Length: | 8.2 mm / .323 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |