Enhance your electrical connections with our RCPT.187 FL/FAST AMVR .157TPB receptacle, part of the AMPLIVAR Terminals and Splices series. Crafted from durable brass with a protective tin plating, this terminal ensures reliable performance. Its flag orientation and F-Crimp design make installation a breeze, accommodating wire sizes ranging from 14 to 18 AWG. With an operating temperature range of -40 to 105°C, it's suitable for various environments. The open barrel accepts wire insulation diameters of .02 to .04 inches, providing versatility in applications. Trust in the quality of our Quick Disconnects product line for efficient and compliant solutions. Elevate your connectivity with this RoHS-compliant receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217417-1
Series:AMPLIVAR Terminals and Splices
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:14 - 18 AWG, 2000 - 4050 CMA, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.02 - .04 in, .51 - 1.02 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1217417-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Magnet Wire
Insertion Force:Normal
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: