Upgrade your electrical connections with our AMPLIVAR Terminals and Splices series, featuring this brass receptacle with a tin-plated finish for enhanced conductivity. Designed for efficiency, it accepts wire sizes ranging from 14 to 18 AWG and is compatible with 4.75mm (.187 in) tab widths. The flag orientation and F-Crimp terminal type make installation a breeze, while the open barrel design allows for easy wire insertion. With an operating temperature range of -40 to 105 °C (-40 to 221 °F), it's suitable for a variety of environments. Trust in the quality of our Quick Disconnects for reliable performance. Non-RoHS compliant.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217955-1
Series:AMPLIVAR Terminals and Splices
Contact Material:Brass
Contact Plating:Tin
Overall Length:11.05 mm, .435 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:14 - 18 AWG, 2000 - 4050 CMA, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.02 - .04 in, .51 - 1.02 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1217955-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Wire Insulation Support:With
Wire/Cable Type:Magnet Wire
Insertion Force:Normal
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/31/2013E-13-013738 - Product Improvement.Download