1217993-1
TAB,187X032 FASTON,MAG-MATE
Enhance your electrical connections with these TAB, 187X032 FASTON terminals from our MAG-MATE series. Designed for quick and efficient installation, these terminals feature IDC Standard termination method, making them perfect for various applications. With a Tab terminal type and Hole mating retention, they ensure secure and reliable connectivity. Crafted for optimal performance, these terminals are a vital component for any project. Trust in the quality and compliance of our Magnet Wire Terminals, meeting RoHS standards for environmentally friendly manufacturing. Upgrade your setup with these essential connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217993-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1217993-1 |
Plating Material: | Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Twisted |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 18.97 mm / .746 in |
Magnet Wire Size: | 27 - 23 AWG / .36 - .57 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |