1742474-1
TAB,.187 FASTON,MAG-MATE
Easily connect and secure your wires with our .187 FASTON TAB from the MAG-MATE series. Featuring IDC Standard termination method, this terminal ensures a reliable connection. The Tab terminal type conveniently mates with a hole for added retention. Perfect for various applications, these terminals are ideal for use in push wire connectors, crimp terminals, housings, splices, and lugs. With RoHS compliance, you can trust that they meet environmental standards. Make wiring tasks a breeze with these Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1742474-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1742474-1 |
Plating Material: | Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 16 mm / .63 in |
Magnet Wire Size: | 18.5 - 16.5 AWG / .97 - 1.22 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |