2232781-1
TAB, 187 FASTON, MAG-MATE SLIM
Enhance your connectivity with our TAB, 187 FASTON, MAG-MATE SLIM terminal. Designed for efficient wire termination, this connector from the MAG-MATE series features IDC Standard termination method and Tab terminal type. Its mating retention type, Hole, ensures a secure connection, while the Tab terminal splice type simplifies installation. A must-have for any project requiring reliable wire termination, our Magnet Wire Terminals are RoHS compliant, guaranteeing environmental responsibility. Upgrade your connectivity solutions today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2232781-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2232781-1 |
Plating Material: | Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .82 mm / .0326 in |
Overall Length: | 16 mm / .63 in |
Magnet Wire Size: | 26.5 - 22.5 AWG / .375 - .6 mm |
Stock Thickness (Magnet Wire Side): | .4 mm / .016 in |
Terminal Height: | 16 mm / .63 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |