1241962-1

SPT REC 6.3 Contact SWS Sn

Enhance your automotive electrical connections with our SPT REC 6.3 Contact SWS Sn. This high-quality terminal features a secure F-Crimp termination method and is designed for 40 A amperage. With a durable tin contact plating and a wide operating temperature range of -40 to 130 °C (-40 to 266 °F), it ensures reliable performance in various conditions. Suitable for wire sizes 3-5 mm² or 10-12 AWG, it offers versatility in applications. Its locking lance and receptacle design provide added security, making it ideal for automotive, truck, bus, and off-road terminals. Rest assured, it is RoHS compliant, meeting environmental standards. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1241962-1
Amperage:40 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:10 - 12 AWG, 3 - 5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1241962-1
series:Standard Power Timer
Interface Plating:Tin (Sn)
Mating Tab Thickness:.8 mm / .031 in
Mating Tab Width:5.8 mm / 6.3 mm / .228 in / .248 in
Wire Insulation Diameter:2.05 - 2.59 mm / .236 in
Wire Size Search:11 AWG / 12 AWG / 3 mm² / 4 mm² / 5 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/20/2018P-17-015059 - Consolidation of distribution centers.Download