1326042-1
LAC CARRIER, 26 POS, 0.64MM, A KEY
Enhance your automotive connectivity with this LAC CARRIER, a versatile component designed for seamless integration. Featuring 26 positions with a 0.64mm pitch, it effortlessly accommodates your signal transmission needs. The housing, crafted with precision and durability in mind, meets stringent USCAR-2 standards. With a compact design and a sleek black finish, it adds both functionality and style to your setup. Perfect for wire-to-wire connections, this connector system offers reliable performance in automotive applications. Its lead-free solder processes and RoHS compliance ensure environmental responsibility. Upgrade your connector arsenal with this essential accessory for automotive connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1326042-1 |
Series: | AMP 0.64 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | No |
Body Material: | Other |
Number of Positions: | 26 |
GPL: | Z96 |
Packaging: | Package |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | X222 |
Connector System: | Wire to Wire |
Length: | 1.323 in |
Height: | 20.4 mm, .803 in |
Width: | .311 in, 7.9 mm |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Standards Met: | USCAR-2 |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1326042-1 |
SKU: | AMP1326042-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/22/2016 | E-16-004249 (xml) - Discontinuance. Last Time Buy: March 22, 2016 |
Download |