134021-1
TERM, PIDG, R, IR, 16, M5
Enhance your electrical connections with these R Insulated Ring Tongue Terminals from our PIDG series. Designed for secure and reliable performance, they feature a closed barrel and are suitable for 16 AWG wires. With a stud size of M5 and offset orientation, they provide flexibility in installation. Operating at temperatures up to 105°C (221°F) and voltage of 300V, they meet high standards of durability. Perfect for various applications, these terminals ensure efficient conductivity and are a vital component in your electrical projects. Trust in the quality of our Rings & Spades terminals for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 134021-1 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | M5 |
Orientation: | Offset |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 16 AWG, 1.25 - 1.4 mm², 2050 - 3260 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP134021-1 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Insulation Sleeve Color: | Blue |
Weight per Piece: | 1.58 g |
Stripe Color: | Blue |
Number of Holes: | 1 |
Wire Insulation Diameter (Max): | 3.302 mm / .13 in |
Wire Insulation Diameter: | 1.6 - 3.302 mm / .063 - .13 in |
Overall Length: | 29.1 mm / 1.146 in |
Stud Diameter: | 5.21 mm / .205 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-042 |
Support Style: | Insulation Restriction |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |