Enhance connectivity in automotive applications with this TH/.025 Connector System, designed for housing female terminals. Featuring a 2-row configuration with a 4mm pitch, it offers reliable performance with a 12V DC voltage rating. The housing, made of PBT material, meets UL 94-HB flammability standards, ensuring safety and durability. With 26 positions and signal circuitry, it facilitates efficient wire-to-board or wire-to-device connections. Operating in a wide temperature range from -30 to 105°C, this connector is suitable for various environmental conditions. Its compact design, measuring .866" in length and 1.571" in width, accommodates space constraints, while the 180° cable exit angle allows for flexible installation. Boasting terminal position assurance and serviceability, it guarantees secure and convenient use in automotive systems. Compliant with RoHS regulations, this hybrid connector is an essential accessory for automotive connectivity applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1376360-1
Series:TH/.025 Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.087 in, .157 in, 2.2 mm, 4 mm
Voltage:12 V DC
Row Spacing:.22 in, 5.6 mm
Polarization:Yes
Body Material:PBT
Number of Positions:26
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
Connector System:Wire to Board, Wire-to-Device
Length:.866 in
Cable Exit Angle:180°
Height:17.9 mm, .705 in
Width:1.571 in, 39.9 mm
Mating Tab Width:.025 in, .09 in, 2.3 mm, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Natural
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Material Flammability Standard:UL 94-HB
Part Aliases:1376360-1
SKU:AMP1376360-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/20/2024P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time.
Download
07/07/2023P-23-024747 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20, HL30 or HL40Download
03/02/2015P-14-010850 (xml) - Manufacturing location change. Following part number will be transferred from outside vendor in Japan to outside vendor in Thailand.Download