| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379095-2 |
| Color: | Blue |
| Series: | MQS |
| Accessory Type: | Cover Assembly |
| Strain Relief: | No Strain Relief |
| Keying: | 2 |
| Body Material: | PBT GF |
| Package Quantity: | 1600 |
| Number of Positions: | 12 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M237 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Part Aliases: | 1379095-2 |
| SKU: | AMP1379095-2 |
1379095-2
Specifications
Detailed Description
Enhance the functionality of your automotive connections with this MQS 12W Cover Assembly in a striking blue hue. Designed for Wire to Board or Wire-to-Device systems, this accessory boasts a 90° cable exit angle for seamless integration. With a durable PBT GF body material and the ability to seal, it ensures reliable performance in diverse operating environments. Featuring 12 positions and 1600 units per package, it's ideal for high-volume applications. RoHS compliant and suitable for lead-free solder processes, it meets stringent industry standards for sustainability. Upgrade your setup with this essential automotive connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1379219-1 | ![]() | |
| TE Connectivity 1379030-1 | ![]() | |
| TE Connectivity 1801434-1 | ![]() | |
| TE Connectivity 953130-1 | ![]() |


