1801434-1
12pos MQS .63 header 90deg THR
Enhance your automotive connectivity with this black MQS connector, designed for quality signal transmission. With 12 positions and a 2.54mm pitch, it offers reliable through-hole solder termination on your PCB. Operating efficiently in temperatures ranging from -40°C to 85°C, this connector is built to withstand harsh automotive environments. Its UL 94-HB flammability standard compliance ensures safety, while the tin plating and boardlock feature guarantee secure PCB attachment. Ideal for various circuit applications, this connector, with a voltage rating of 13.5 V DC, is RoHS compliant, aligning with environmental standards. Upgrade your assembly process with this high-performance automotive connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1801434-1 |
Color: | Black |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 13.5 V DC |
Package Quantity: | 1472 |
Number of Positions: | 12 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 12 |
Tab Width: | .025 in, .63 mm |
Connector Width: | 1.098 in, 27.9 mm |
PCB Mount Alignment: | Without |
Length: | 1.165 in, 29.6 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 208-15544 |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 16 mm, .63 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1801434-1 |
SKU: | AMP1801434-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |