1379030-1
12pos MQS .63 header 90deg
Enhance your automotive connectivity with this robust 12-position MQS connector, designed for optimal signal transmission. Featuring a horizontal/90° mount orientation and through-hole solder termination, it ensures secure PCB attachment. With a maximum operating temperature of 185°F and compatibility with lead-free solder processes, it meets stringent automotive industry standards. Its UL 94-HB flammability rating guarantees safety, while its compact design, at 1.169 inches in length and 1.098 inches in width, allows for efficient installation. RoHS compliant and packaged in trays for convenience, this connector is a reliable solution for demanding automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1379030-1 |
Color: | Blue |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 1472 |
Number of Positions: | 12 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 12 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 1.098 in, 27.9 mm |
PCB Mount Alignment: | Without |
Length: | 1.169 in, 29.7 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 208-15544 |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 16 mm, .63 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1379030-1 |
SKU: | AMP1379030-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |