1379674-2
4W TAB HSG CODING 2 GRAY
Enhance your automotive connector system with our TH/.025 series housing, designed for male terminals with a pitch of 2.2 mm. This gray PBT housing, compliant with UL 94-HB material flammability standards, offers reliability in signal circuit applications. With a 180° cable exit angle and a height of 11.75 mm, it provides efficient wire-to-wire connectivity in a compact form factor. Operating within a wide temperature range from -40 to 100°C, this housing is suitable for demanding environments. Featuring four positions and a 12 V nominal voltage architecture, it ensures secure and durable connections. Its primary locking feature on the terminal guarantees a stable connection, while being serviceable for maintenance purposes. Trust in its RoHS compliance and quality construction for your automotive applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1379674-2 |
Series: | TH/.025 Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 14 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 4 |
GPL: | N22 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Wire |
Length: | .551 in |
Cable Exit Angle: | 180° |
Height: | 11.75 mm, .463 in |
Width: | 1.315 in, 33.4 mm |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1379674-2 |
SKU: | AMP1379674-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/15/2020 | P-20-019400 - Packaging optimalisation and MOQ change. Product improvement.For X-1379658-X there will be 6000 part in a box - 400X300X200 mm (instead of 2016 parts/box). For X-1379674-X there will be 2800 part in a box - 400X300X200 mm (instead of 2016 parts/box). | Download |
04/30/2015 | P-15-011250 - Product Improvement. | Download |