1379729-2
P-CLIP MQS 3P GREY
Enhance your automotive connections with the P-CLIP MQS 3P GREY. This housing for female terminals, featuring a 6.2mm pitch, ensures secure and efficient signal transmission. With a voltage rating of 16V DC and IP67 ingress protection, it guarantees reliable performance even in challenging environments. The durable PBT body, compliant with UL 94-HB flammability standards, offers peace of mind. Designed for convenience, it allows for easy cable exit at a 180° angle. Its compact dimensions of .902" in length, 1.031" in width, and .602" in height make it suitable for various applications. Serviceable and sealable, this connector accessory is essential for maintaining the integrity of your automotive electrical systems. Meeting RoHS compliance, it aligns with environmental regulations, ensuring sustainability in your operations. Elevate your connectivity solutions with the P-CLIP MQS 3P GREY.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1379729-2 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .244 in, 6.2 mm |
Voltage: | 16 V DC |
IP Rating: | IP67 |
Row Spacing: | .157 in, .217 in, 4 mm, 5.5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 3 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M107 |
Connector System: | Wire to Wire |
Length: | .902 in |
Cable Exit Angle: | 180° |
Height: | 15.3 mm, .602 in |
Width: | 1.031 in, 26.2 mm |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1379729-2 |
SKU: | AMP1379729-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |