KUP-14A55-24
KUP-14A55-24=KU
Upgrade your power relay with the KUP-14A55-24, a high-performance component designed for reliable operation. Featuring a 10A amperage capacity and 3 Form C (CO) contact arrangement, this relay ensures efficient power switching. Its panel mount and bracket installation options offer versatility, while the silver cadmium oxide (AgCdO) contact material guarantees durability. With a coil resistance of 72Ω and a coil voltage of 24VAC, it's suitable for a wide range of applications. Operating at temperatures as low as -45°C and as high as 45°C, this relay is a dependable choice for demanding environments. Additionally, its RoHS compliance underscores our commitment to environmentally responsible manufacturing. Upgrade to the KUP-14A55-24 for superior performance in power relay applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | KUP-14A55-24 |
Amperage: | 10 A |
Mount Type: | Bracket, Panel Mount |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Number of Poles: | 3 |
Coil Resistance: | 72 Ω |
Coil Voltage: | 24 VAC |
Contact Voltage: | 240 VAC |
Operating Temperature Range: | -45 - 45 °C |
Contact Arrangement: | 3 Form C (CO) |
Part Aliases: | KUP-14A55-24 |
SKU: | AMP1393118-2 |
series: | Potter & Brumfield KUP |
Product Weight: | 85 g / 2.988 oz |
Contact Current Class: | 5 - 10 A / 16 A |
Terminal Type: | Quick Connect / Solder |
Product Height: | 35.7 mm / 1.405 in |
Height Class (Mechanical): | 30 - 40 mm |
Product Length: | 48.4 mm / 1.906 in |
Length Class (Mechanical): | 40 - 50 mm |
Product Width: | 38.9 mm / 1.531 in |
Width Class (Mechanical): | 30 - 40 mm |
Coil Magnetic System: | Monostable, AC |
Coil Power Rating Class: | 2 - 3 VA |
Coil Power Rating AC: | 2.8 VA |
Coil Special Features: | UL Coil Insulation Class B |
Contact Switching Load (Min): | 300mA @ 12V |
Actuating System: | AC |
Contact Limiting Breaking Current: | 10 A |
Contact Limiting Continuous Current: | 10 A |
Contact Limiting Making Current: | 10 A |
Contact Limiting Short-Time Current: | 10 A |
Insulation Initial Resistance: | 100 MΩ |
Insulation Initial Dielectric Between Adjacent Contacts: | 2200 Vrms |
Insulation Initial Dielectric Between Coil & Contact Class: | 1500 - 2500 V |
Insulation Initial Dielectric Between Open Contacts: | 1200 Vrms |
Insulation Initial Dielectric Between Contacts & Coil: | 1200 V / 1200 Vrms |
Power Relay Type: | Industrial Panel Plug-In |
Environmental Ambient Temperature (Max): | 45 °C / 113 °F |
Environmental Ambient Temperature Class: | 0 - 50 °C |
Environmental Category of Protection: | RTI |
Supplier Product: | Power Relays |
Part Alias: | 1393118-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |