Enhance your electrical connections with this PIDG series spade tongue terminal. Designed for 14-16 AWG wire, this insulated terminal features a closed barrel and a #10 stud size for secure attachment. With a straight terminal angle and offset orientation, it offers versatility in installation. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it ensures reliable performance in various applications. Compliant with RoHS standards, this terminal is a durable and eco-friendly solution for your connectivity needs. Perfect for use in rings and spades assemblies, it guarantees efficient and safe electrical connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-320863-2
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-320863-2
Plating Material:Copper / Tin
Weight per Piece:1.003 g
Wire Insulation Diameter (Max):4.318 mm / .17 in
Wire Insulation Diameter:2.921 - 4.318 mm / .115 - .17 in
Overall Length:18.72 mm / .737 in
Stud Diameter:4.82 mm / .19 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-024
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: