Upgrade your electrical connections with our FASTON 250 Receptacle Terminal, designed to streamline installations with its 6.3mm width. Crafted from durable brass with a protective tin plating, this terminal ensures reliable conductivity for 18-12 AWG wires. Its flag orientation and Tab-Lok crimp type offer secure attachment, while the open barrel design accommodates wire insulation from 2.79 to 5.33mm in diameter. With an operating temperature range of -40 to 110°C, it's ideal for diverse environments. RoHS compliant and part of our Quick Disconnects line, this receptacle guarantees high performance and compliance with industry standards. Elevate your projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41802
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:17.02 mm, .67 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 12 AWG, .82 - 3.31 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .21 in, 2.79 - 5.33 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP41802
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.43 mm / .017 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/14/2023PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating.
Download
10/15/2019P-19-017592 - Product improvement. Change of shipping location from HL20 to WCDC.Download
10/01/2018P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico.Download
04/11/2016P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download
04/19/2013Update the product and customer drawings to reflect part geomery prevalent within the planned manufacturing
region. This involves three features that will change... the tab stop will be half of a dome rather than a radius rib,
serrations in the wire barrel will extend to the wire tab opening and the logo will be Tyco. Samples will be available
for review, if required.
Download
03/04/2013PCN-12-021850 was issued on 1/8/2013 to notify customers of our intent to consolidate the manufacturing
of P/N 41802 to the Asia/Pacific region. As a result, the part will have a slightly different geometry than what had
been produced in the US(A/P is producing to an earlier print revision). If this change is not an issue, then
diregard this notice. However, if maintaining the current geometry is critical or preferred, then P/N 2238024-1 is being offered as an alternate and remains locally produced in the US.
Download