1393640-7

V42254B2101C480=PC612 FEDERLEI

Part Aliases: TE Connectivity V42254B2101C480  
Enhance board connectivity with the V42254B2101C480=PC612 FEDERLEI Connector Assembly. Designed for reliable signal transmission, this receptacle features three rows of 48 socket contacts, ensuring efficient data transfer. With a pitch of 2.54mm, it's ideal for PCB applications, offering secure through-hole solder termination. The UL 94V-0 rated phosphor bronze contacts guarantee high performance and durability in various operating conditions, from -55°C to 125°C. Its compact vertical mount design with 10.6mm height and PCB retention capability with mounting holes make it suitable for space-saving installations. Compliant with RoHS standards, this connector is a dependable choice for your board-to-board connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393640-7
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:48
Mount Orientation:Vertical
GPL:004
Tail Length:2.9 mm
Packaging:Box
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.6 mm
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D399
Number of Columns:16
Number of Signal Positions:48
Contact Transmits:Signal (Data)
Connector System:Board to Board
Guide to Mating Part:No
Board to Board Configuration:Vertical
Make First / Break Last:No
Termination Post Length:.114 in, 2.9 mm
Contact Cross Section:.013 x .03 in, .32 x .76 mm
DIN Level:I
DIN Size:Half
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Material Flammability Standard:UL 94V-0
Part Aliases:V42254B2101C480 1393640-7
SKU:AMP1393640-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: