Enhance your electronic connections with this Lead-Free Eurocard Type C/2 Pin Assembly. Featuring 48 rows with a 3-row design, this gray connector offers durability with its UL 94V-0 material flammability standard. Ideal for board-to-board applications, it ensures secure connections with its board mount and through-hole solder termination method. Operating efficiently in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it guarantees reliable performance. With a gold contact mating area plating, this connector provides optimal signal transmission, while its tin termination plating ensures longevity. Perfect for signal circuits, its 1.5A, 250VAC rating meets industry standards. The right-angle mount orientation and boardlock feature make installation easy, while its polarization mating alignment offers added convenience. RoHS compliant, this connector is a sustainable choice for your connectivity needs.