1393642-9
V42254B2240C480=PC612 FEDERLEI
Part Aliases: TE Connectivity V42254B2240C480
Enhance your PCB connectivity with the V42254B2240C480=PC612 FEDERLEI Board to Board Connector. Featuring a high amperage of 1.5 A and a durable phosphor bronze contact material, this connector ensures reliable signal transmission in a variety of applications. With 48 positions in a 3-row configuration, it offers ample connectivity options. The board mount design with wire wrap termination method and UL 94V-0 flammability standard compliance guarantee secure and safe installation. Operating in a wide temperature range from -55 to 125 °C, this connector is suited for demanding environments. Its right-angle mount orientation and vertical PCB retention with mounting hole attachment provide flexibility in assembly. Suitable for signal transmission, this connector is essential for data and device applications. With DIN level II certification and Eurocard/DIN 41612 backplane interface type compatibility, it ensures industry-standard performance. Explore the V42254B2240C480=PC612 FEDERLEI connector for seamless board-to-board connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1393642-9 |
Amperage: | 1.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Wire Wrap |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Mount Angle: | Right Angle |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 48 |
Mount Orientation: | Vertical |
GPL: | 004 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
Connector Height: | 10.6 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D399 |
Number of Columns: | 32 |
Number of Signal Positions: | 64 |
Contact Transmits: | Signal (Data) |
Connector System: | Board to Board |
Guide to Mating Part: | No |
Board to Board Configuration: | Right Angle |
Make First / Break Last: | No |
Termination Post Length: | 13 mm, .512 in |
DIN Level: | II |
DIN Size: | Half |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, B, C |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | V42254B2240C480 1393642-9 |
SKU: | AMP1393642-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |