Enhance your connectivity with this 3-row, 15-position receptacle, ideal for a variety of applications. Featuring a standard profile and guaranteed RoHS compliance, this high-quality connector ensures reliable performance while meeting environmental standards. Perfect for use in D-Sub and D-Ribbon setups, it offers seamless integration within your existing systems. Upgrade your connectivity solutions with this versatile and durable IO connector, a must-have in any professional setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 216164-1
Gender:Receptacle
Number of Rows:3
Number of Positions:15
Profile:Standard
SKU:AMP216164-1
Contact Shape and Form:Round
Centerline (Pitch):.089 in / 2.28 mm
Mating Connector Lock:Without
Circuit Application:Signal
Row-to-Row Spacing:1.98 mm / .077 in
Connector System:Cable-to-Cable
Sealable:No
Shell Size:1
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/12/2014E-14-008375 - Product Improvement. Improve ease of manufacturing.Download
05/22/2014E-14-007626 - Product Improvement. To aid the manufacturing process and keep it consistent with other similar
connectors. Moving the printing on the connectors from the plastic insert to the metal shell.
Download