Enhance your electrical connections with our PIDG Ring Terminals, designed for reliable performance in various applications. Featuring a closed barrel design and straight orientation, these insulated terminals offer secure wire attachment for 22-16 AWG sizes. With a stud size of M5 and voltage rating of 300V, they ensure efficient conductivity and durability. Operating at temperatures up to 105°C (221°F), they are suitable for demanding environments. RoHS compliant and part of our Rings & Spades product line, these connectors meet high industry standards for quality and safety. Upgrade your terminal connections with ease, browse our selection today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130008
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:M5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .25 - 1.6 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130008
Plating Material:Tin
Inspection Slot:No
Number of Holes:1
Wire Insulation Diameter (Max):3.56 mm / .14 in
Wire Insulation Diameter:2.667 - 3.556 mm / .105 - .14 in
Overall Length:17.4 mm / .685 in
Stud Diameter:5.2 mm / .205 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Insulation Support
Part Alias:AMP-0-0130008-0,671320-000,6089315701,6089 3 157-01

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/29/2020E-20-005837 - Product improvement.Part number 130008 a revision change only. Needed to meet internal requirements. Part Number 2-130008-1 is a change to the metal insulation support sleeve. Part Number 130008 has this same component currently.Download