Efficiently connect wires with the AMPLIVAR SPLICE, a versatile component from our series of AMPLIVAR Terminals and Splices. Designed for durability and performance, this splice accommodates wire sizes ranging from .1 to .6 mm² (200-1200 CMA, 20-27 AWG). Featuring an open barrel design, it facilitates easy and secure installations. Whether you're working on industrial machinery or electronic devices, this splice is a reliable solution. Rest assured, it's RoHS compliant, meeting strict environmental standards. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 141075-1
Series: AMPLIVAR Terminals and Splices
Contact Plating: Unplated
Wire Size: .1 - .6 mm², 200 - 1200 CMA, 20 - 27 AWG
Barrel Type: Open
Insulated: No
Product: Splices
Product Type: Splice
SKU: AMP141075-1
Plating Material: Unplated
Splice Material: Brass
Splice Capacity: 3
Strip Orientation: End Feed
Number of Serrations: 5
Terminal and Splice Type: Splice
Wire Insulation Diameter (Max): .125 in
Material Thickness: .41 mm / .016 in
Overall Length: 7.2 mm / .283 in
Operating Voltage: 250 V
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Splice Type: Pigtail Splice
Wire/Cable Type: Magnet Wire
Sealable: No
Serrated: Yes
Support Style: Open Barrel

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: