Easily secure and connect your wires with our high-quality TERMINAL, SOLIS R HT 12-10 8. Designed for efficiency, this connector features a Ring Tongue with a stud size of #8 (M4) for a reliable fit. The Straight orientation and closed barrel type ensure a secure connection, while its operating temperature range of up to 1200°F (649°C) guarantees durability in high-heat environments. Suitable for wire sizes ranging from 10 to 12 AWG, this terminal is a versatile solution for various applications. With RoHS compliance and a straight terminal angle, it meets industry standards for safety and performance. Upgrade your connectivity with this essential component from our Rings & Spades collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323745
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:1200 °F, 649 °C
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323745
Plating Material:Nickel / Unplated
Inspection Slot:No
Weight per Piece:1.935 g
Number of Holes:1
Overall Length:18.77 mm / .739 in
Stud Diameter:4.34 mm / .171 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:3.277 mm / .129 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-054
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: