1445715-7
75A HSG SUBASY BLACK
Power up with the AMP Power Series - 75 Housing Connector, a reliable component designed for high-performance applications. With UL standards compliance, you can trust its safety and quality. Made of durable polycarbonate in a sleek black housing, this connector offers secure cable mount installation for optimal connectivity. Featuring a single row with a crimp termination method for easy assembly, it's perfect for power circuit applications. The contact type is tab, suitable for stranded wire types. With a voltage rating of 600 V AC/DC, it ensures efficient power transmission. Each package contains 300 units, making it ideal for bulk projects. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), it's suitable for various environments. ROHS compliant and with a UL 94V-0 flammability rating, this connector prioritizes both performance and safety. Upgrade your power systems with the AMP Power Series - 75 Housing Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1445715-7 |
Series: | AMP Power Series - 75 |
Housing Material: | Polycarbonate |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Wire Type: | Stranded |
Package Quantity: | 300 |
Cable Type: | Discrete Wire |
Number of Positions: | 1 |
Housing Color: | Black |
GPL: | K14 |
Packaging: | Bag/Box |
Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Connector Height: | 17.15 mm, .675 in |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H296 |
Wire Size: | 13 - 14 mm², 25656 - 27629 CMA, 6 AWG |
Connector Length: | 1.89 in, 48 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 17.15 mm, .675 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug/Receptacle |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1445715-7 |
SKU: | AMP1445715-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |