144935-1
SOCKET HOUSING MQS 26P
Enhance your automotive connectivity with this MQS Socket Housing, designed for female terminals. Featuring 26 positions across 2 rows, with a 2.54mm pitch and .1-inch row spacing, it ensures precise signal transmission. Constructed from durable PBT material in sleek black, it offers reliable performance. With integrated polarization and a 180° cable exit angle, it's perfect for wire-to-wire applications. Measuring 1.35 inches in length and 6.7mm in height, it's compact yet functional. RoHS compliant, this housing meets environmental standards. Upgrade your automotive connectors with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 144935-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 26 |
GPL: | N02 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | 1.35 in |
Cable Exit Angle: | 180° |
Height: | .263 in, 6.7 mm |
Width: | 16 mm, .629 in |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 144935-1 |
SKU: | AMP144935-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |