5-963715-6

MQS0,63 Ag rec LL unseal. 0,5-0,75

Enhance your automotive, truck, bus, or off-road terminals with the MQS0,63 Ag rec LL unseal. This component features a crimp termination method with silver contact plating, ensuring secure and reliable connections. Operating smoothly in temperatures ranging from -40 to 120°C (-40 to 248°F), it's designed for durability in various environments. Suitable for wire sizes 20 AWG and .5-.75 mm², the F-Crimp type with a Locking Lance and receptacle splice type offers easy installation. Rest assured, this product complies with RoHS regulations, making it a sustainable choice for your connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-963715-6
Amperage:7.5 A
Termination Method:Crimp
Contact Plating:Silver
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Wire Size:20 AWG, .5 - .75 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP5-963715-6
series:MQS
Interface Plating:Silver (Ag)
Mating Tab Thickness:.63 mm / .025 in
Mating Tab Width:.63 mm / .025 in
Wire Insulation Diameter:1.3 - 1.9 mm / .051 - .074 in
Wire Size Search:18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/20/2023P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN.
Download