Enhance your automotive connectivity with the INL:R.BUM.MAL HSG12, part of the AMP MCP Connector System. This male housing, designed for signal circuit applications, features 12 positions across 3 rows, ensuring reliable wire-to-wire connections. With a voltage rating of 14 V DC and a wide operating temperature range of -40 to 120°C (-40 to 248°F), it's suitable for diverse automotive environments. The PBT GF body material, in a sleek green color, guarantees durability, while the integrated primary locking feature offers added security. Sealable for protection, this housing is serviceable and complies with RoHS standards, making it an eco-friendly choice. Discover the power of seamless integration with the AMP MCP HSG12.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1452303-2
Series:AMP MCP 1.5K,AMP MCP 2.8,AMP MCP Connector System
Gender:Housing for male terminals
Number of Rows:3
Pitch:.224 in, .228 in, .264 in, 5.7 mm, 5.8 mm, 6.7 mm
Voltage:14 V DC
Row Spacing:.177 in, 4.5 mm
Polarization:No
Body Material:PBT GF
Number of Positions:12
GPL:N10
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M131
Connector System:Wire to Wire
Length:1.252 in
Cable Exit Angle:180°
Height:1.163 in, 29.55 mm
Width:1.807 in, 45.9 mm
Mating Tab Width:.059 in, .11 in, 1.5 mm, 2.8 mm
Nominal Voltage Architecture:12 V
Body Color:Green
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Part Aliases:1452303-2
SKU:AMP1452303-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: