Enhance the functionality of your automotive interconnection system with this Cover Assembly. Designed for MCON 1.2mm connectors, this black PBT GF accessory features a strain relief for added durability. With 96 positions, it ensures secure and efficient wire-to-board or wire-to-device connections. RoHS compliant and suitable for automotive applications, this assembly is a reliable solution for your connector needs. Packaged in a box of 250, it is ideal for bulk orders. With a 180° cable exit angle and operating temperature range, it offers versatility and performance in various environments. Upgrade your automotive connectors with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1452862-1
Color:Black
Series:MCON 1.2mm,MCON Interconnection System
Accessory Type:Cover Assembly
Strain Relief:Strain Relief Included
Body Material:PBT GF
Package Quantity:250
Number of Positions:96
GPL:N14
Packaging:Box
Operating Temperature Range:,
GPL Description:Automotive
Product Code:M104
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:180°
Part Aliases:1452862-1
SKU:AMP1452862-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: